ERP Power CNB 30/50W Programmable CC LED Drivers
ERP Power CNB 30/50W Programmable CC LED Drivers with Integrated BLUETOOTH® Mesh offers a class 2 power supply, 90ºC maximum case hot spot temperature, and an IP20-rated case with silicone-based potting. The CNB Series Drivers provide an input voltage of 120/277Vac, <20% THD, and up to 90% typ efficiency.The ERP Power CNB 30/50W Programmable CC LED Drivers support the Casambi Bluetooth mesh solution with a simple set-up that enables brands to create multi-way controls and switching without additional wiring. The pre-integrated Bluetooth mesh module delivers a virtually unlimited range.
The CNB LED Drivers are housed in an IP20-rated case and are ideal for commercial, architectural, and indoor lighting applications.
Features
- UL Class P
- Class 2 power supply
- A lifetime of 50,000 hours @ Tc ≤ 75°C
- 90°C maximum case hot spot temperature
- IP20-rated case with Silicone-based potting
- Surge protection:
- IEC61000-4-5: 2kV line to line/2kV line to earth
- 2.5kV ring wave of ANSI/IEEE c62.41.1-2002 & c62.41.2-2002 category A
- Complies with DLC (DesignLight Consortium®) and CA Title 24 technical requirements
- NFC Programming
- Current is 100% to 50% in each voltage range
- Datalog read of SKU, S/N, lot code, hours of operation, FW rev., power cycles
- Casambi Bluetooth Mesh Solution
- Wireless lighting controls with a simple set-up that anyone can use
- Pre-integrated Bluetooth mesh module enables brands to create multi-way controls and switching without additional wiring; no central gateway required
- Secure, reliable mobile app and software
- Dimming, grouping, many users, schedules, timers
- Virtually unlimited range with mesh
- Download for free, additional services available
Applications
- Commercial lighting
- Architectural lighting
- Indoor lighting
Casambi Block Diagram
Wiring Diagram
发布日期: 2021-09-17
| 更新日期: 2022-03-11