Espressif Systems ESP-BAT32 Evaluation Board
Espressif Systems ESP-BAT32 Evaluation Board is a signal board designed to evaluate ESP32 products. This signal board effectively tests the RF performance of mass-produced Wi-Fi products. The ESP-BAT32 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably in an operating temperature of -25°C to +75°C. The ESP-BAT32 signal board measures 100mm x 60mm x 25mm in dimension.Features
- Evaluates ESP32 products
- 802.11b/g/n protocol supported
- Interacts with and tests the DUT by analyzing the communication data
- Operating temperature ranges from -25°C to 75°C
- 100mm x 60mm x 25mm dimensions
Hardware Connection for Signal Board Scheme
发布日期: 2019-01-11
| 更新日期: 2023-08-11