Espressif Systems ESP32-SOLO-1 Wireless Module

Espressif ESP32-SOLO-1 Wireless Module is a powerful, generic Wi-Fi+BT+BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding.

At the core of this module is the ESP32-S0WD chip. The Espressif ESP32-S0WD is a member of the ESP32 family of chips, which features a single core and contains all the peripherals of its dual-core counterparts. Available in a 5x5 mm QFN, ESP32-S0WD offers excellent value for money and sustained performance when powering complex IoT applications.

Specifications

Espressif Systems ESP32-SOLO-1 Wireless Module
发布日期: 2018-08-27 | 更新日期: 2026-02-04