ESS Technology SABRE® Headphone Amplifiers

ESS Technology SABRE® Headphone Amplifiers are designed to consistently deliver excellent signal-to-noise ratio (SNR) and outstanding Total Harmonic Distortion (THD) levels. The SABRE9601 is a high-performance, standalone headphone driver targeted for audiophile-grade portable applications such as smartphones, tablets, and media players. The ES9603Q is a headphone driver with a programmable current.

Features

  • ES9603Q
    • +122dB SNR
    • -123dB THD, 2Vrms into 100k load
    • -117dB THD+N, 2VRMS into 600Q load
    • Ground referenced output
    • Pop-noise suppression
    • Charge pump for negative supply
    • <7mA quiescent current
    • 5mA standby current
    • QFN30 package
  •  SABRE9601
    • +122dB SNR
    • -117dB THD+N: 2Vrms @ 600W load
    • -100dB THD+N: 30mW into 32W load
    • Ground referenced output
    • Pop-noise suppression
    • Charge pump for negative supply
    • <9mA quiescent current
    • 5mA standby current
    • QFN20 package

Applications

  • Smartphones
  • Tablets
  • Media players

SABRE9601 Application Circuit

Application Circuit Diagram - ESS Technology SABRE® Headphone Amplifiers

ES9603Q Application Circuit

Application Circuit Diagram - ESS Technology SABRE® Headphone Amplifiers
发布日期: 2020-09-28 | 更新日期: 2024-10-24