Essentra Components 01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.

Features

  • Head height may be larger than standard binder head style
  • Flat-top surface
  • Distributes pressure evenly across part surface
  • Provides good resistance to vibration and corrosion
  • Black or natural color
  • UL 94V-2 nylon 6/6 construction material
  • 2.4mm to 63.5mm screw length options
  • Various thread sizes

Applications

  • Electrical equipment
  • Automotive repair
  • Machinery construction
发布日期: 2024-02-14 | 更新日期: 2025-08-25