Essentra Components 04HN Standard Hex Nuts

Essentra Components 04HN Standard Hex Nuts are non-conductive and offer corrosion resistance and a lasting hold. The hexagonal shape of these nuts features six flat sides, providing an easy way to tighten and loosen when using a standard wrench. Essentra Components 04HN Standard Hex Nuts are designed to either SAE imperial or metric sizes and are rated to UL 94V-2.

Features

  • Hexagonal shape
  • Six flat sides
  • Designed to either SAE imperial or metric sizes
  • Non-conductive
  • Corrosion-resistant
  • Provides a lasting hold
  • UL 94V-2 rating
  • Nylon 6/6 construction
发布日期: 2024-02-15 | 更新日期: 2024-03-14