Essentra Components Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

Features

  • Secures and holds items together
  • Lengths from 3" to 59"
  • Tensile strengths from 18lb to 250lb
  • Push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating need for cable tie holders
  • Beaded ties and releasable ties helpful for temporary applications or where change is needed
  • Variety of materials 
    • Nylon
    • Weather-resistant nylon
    • High-temperature nylon
    • Polypropylene
    • Stainless steel

Applications

  • Cable management
  • Sign holders
  • Security
  • Decorations
发布日期: 2020-03-11 | 更新日期: 2024-06-06