ETI Systems SP22E Precision Single Turn Potentiometers

ETI Systems SP22E Precision Single Turn Potentiometers feature a conductive plastic element, gold plated terminals, a stainless steel shaft, and is encased in a high-temperature thermoplastic housing. Life expectancy is 10 million turns. The ETI Systems SP22E Precision Single Turn Potentiometers are recommended for medical equipment (non-life support), robotics, industrial, test and lab equipment.

Features

  • ±10% standard resistance tolerance
  • ±1.0% standard linearity tolerance
  • 320°±5° electrical angle
  • 350°±5° mechanical angle
  • 1W power rating
  • Below 0.8oz. in. torque
  • 0.7oz. weight: approx.
发布日期: 2010-07-08 | 更新日期: 2022-03-11