ETI Systems Electric Valve Actuators

ETI Systems Electric Valve Actuators operate valves by moving them to a desired position. Electric motors provide the torque necessary to operate the actuators. The electric valve actuators feature high accuracy, reliability, and ease of integration with control systems. These actuators operate based on the principles of motor operation, gear reduction, feedback mechanism, and control systems. The electric motor generates the necessary torque to move the valve, and the gear reduction mechanism reduces the motor speed while increasing torque. The sensors and encoders provide real-time feedback on valve position, and the actuators are integrated with control systems (PLC and DCS) for remote and automated operation. Typical applications include water treatment, power generation, oil and gas, and chemical processing.

Features

  • Precision and high accuracy in valve positioning and control
  • Robust construction ensures long-term reliability and minimal maintenance
  • Seamless integration with modern control systems and protocols
  • Environmental friendliness
  • Low operational cost due to energy efficiency and low maintenance

Applications

  • Oil and gas:
    • Pipeline control
    • Drilling operations
    • Refinery processes
  • Water treatment:
    • Water distribution
    • Wastewater treatment
    • Desalination plants
  • Power generation:
    • Control of steam and cooling water systems in power plants
  • Chemical processing:
    • Managing the flow of chemicals in production processes
发布日期: 2024-11-21 | 更新日期: 2025-01-30