ETI Systems Linear Stroke Potentiometers

ETI Systems Linear Stroke Potentiometers are indispensable components in a wide array of industries, providing accurate and reliable position-sensing capabilities. ETI Systems Linear Stroke Potentiometers are tailored to meet the demands of diverse applications and contribute to the efficiency and precision of modern systems. These linear stroke sensors measure linear displacement along a straight path. The potentiometers consist of a conductive plastic, wirewound resistive element, or a Hall Effect element, along with a wiper that moves along the resistive track as the object being measured changes position. The devices are commonly available in resistance ranges suitable for industrial and precision applications. These potentiometers also come in a variety of shaft types and endings.

Features

  • Linear displacement sensing
    • Designed to measure linear displacement along a straight path
    • Consists of 
      • Conductive plastic, a wirewound resistive element, or a Hall Effect
      • A wiper that moves along the resistive track as the object being measured changes position
    • Optional oil-filled wirewound linear stroke unit with a waterproof connector
  • 10mm stroke to 400mm stroke length
  • Resistance range
    • Commonly available in ranges suitable for industrial and precision applications
    • Each series offers a specific resistance range tailored to meet the demands of its intended applications
  • Shaft types
    • Plain
    • #2-56
    • #4-40
    • #5-40
    • M3
    • Flatted, chamfered, spring return, and spherical ball endings
  • Accuracy and precision
    • High accuracy and precision
    • Ensures reliable and repeatable measurements in various scenarios
  • Durability and environmental resistance
    • Durable for use in application in diverse environments
    • Built with robust materials and construction to withstand harsh conditions
    • Options include moisture lube, sealed body, and O-ring shaft seal

Applications

  • Industrial automation
    • Robotic arms
    • Conveyor belts
  • Heavy-duty equipment - throttle position sensing and suspension systems
  • Aviation
    • Control surfaces
    • Actuators
  • Medical devices
    • Patient positioning systems
    • MRI and CT imaging devices
发布日期: 2026-06-22 | 更新日期: 2026-06-22