Evans HyCap High-Temp Hybrid Capacitors
Evans HyCap High-Temp Hybrid Capacitors are designed for operation in extreme shock environments with temperatures of up to +200°C. The capacitors offer robust construction in the largest traditional D(T4) case style. These HyCap devices feature sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte. The components are confined within a tantalum case with a compressed gasket and a hermetically welded glass-to-metal seal. Specifications include a 22μF to 1800μF capacitance range with ±20% tolerance, 25VDC to 75VDC rated voltage range, and up to 2000 hours of operation. Evans HyCap High-Temp Hybrid Capacitors are suitable for industrial, space, energy, and military applications.
Features
- Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte
- Tantalum case with compressed gasket and hermetically welded glass-to-metal seal
- Robust construction in the largest traditional D(T4) case style
- Designed for high-temperature environments
- Operates reliably in extreme shock and vibration environments
Applications
- Industrial
- Space
- Energy
- Military
Specifications
- 25VDC to 75VDC rated voltage range
- 22μF to 1800μF capacitance range
- ±20% capacitance tolerance
- Withstands +175°C or +200°C life test (with appropriate voltage derating) for 500hrs to 2000hrs based on voltage rating
- -55°C to +200°C temperature range with voltage derating
- ANSI J-STD-002 solderability
- RoHS 9/10 compliant to EU RoHS Directive 2015/863
- Standard terminals are 60/40 SnPb-plated nickel wire
- RoHS 10/10-compliant lead-free leads available
Dimensions
发布日期: 2025-07-16
| 更新日期: 2026-06-18