EverPro Technologies DP 1.4 Active Optical Cable (AM-AM)
EverPro Technologies DP 1.4 Active Optical Cable (AM-AM) features high bandwidth and low power consumption. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPDPC04 can transmit 8k at 60Hz UHD image up to 200 meters. The cable is longer, softer, slimmer, with better signal quality and perfect EMI/EMC features. The EverPro Technologies EPDPC04 AOC is easy to use, has perfect compatibility, and no external power supply is needed.Features
- Long-distance transmission, up to 200 meters
- DisplayPort 1.4 standard, support up to 8K@60hz display lock on connector
- Plug and play without driver dependent
- Thinner, lighter, and softer than conventional copper cable
- Highly resistant with EMI and RFI
- No external power needed
Applications
- Home theater
- High definition video meeting system
- Medical video system
- High definition video surveillance system
- Digital signage and TV wall
发布日期: 2021-07-19
| 更新日期: 2024-04-23