Exar

Exar Hybrid Amplifiers

Exar Hybrid Amplifiers are high-speed hybrid amplifiers that are manufactured using Exar's internal thin film deposition process. These high performance Hybrid Amplifiers are direct replacements for National/Comlinear hybrid products. Exar Hybrid Amplifiers offer a unique combination of speed, dynamic range, low distortion, and drive capability making them ideally suited for many high-end instrumentation, industrial, and military applications. These Hybrid Amplifiers include fast settling, overdrive-protection, low distortion, high speed, high current wideband, linear and differential input/output amplifiers.

Features
  • Slew rate > 2,400V/µs
  • DC coupled bandwidth from 100's of MHz to 1GHz
  • 10Vpp output swing capability
  • >100mA output current drive
  • Military and extended industrial temperature range
Applications
  • High-End Instrumentation
  • Industrial
  • Military
Part Number Package -3dB
Bandwidth
(MHz)
Optimal
Gain
Range
(V/V)
Slew
Rate
(V/µS)
Temperature
Range
(°C)
Datasheet
KH103AI CDIP-24 230 ±1 to ±40 6000 -25 to +85
KH103AM CDIP-24 230 ±1 to ±40 6000 -55 to +125
KH104AI DWDIP-14 1100 Fixed 14dB ----- -25 to +85
KH200AI 12Lead TO-8 100 ±1 to ±50 4000 -25 to +85
KH200AM 12Lead TO-8 100 ±1 to ±50 4000 -55 to +125
KH205AI 12Lead TO-8 190 ±7 to ±50/-1 to -50 2400 -25 to +85
KH205AM 12Lead TO-8 190 ±7 to ±50/-1 to -50 2400 -55 to +125
KH206AI 12Lead TO-8 200 ±7 to ±50/-1 to -50 3400 -25 to +85
KH206AM 12Lead TO-8 200 ±7 to ±50/-1 to -50 3400 -55 to +125
KH207AI 12Lead TO-8 260 ±7 to ±50/-1 to -50 2400 -25 to +85
KH207AM 12Lead TO-8 260 ±7 to ±50/-1 to -50 2400 -55 to +125
KH220AI 12Lead TO-8 200 ±1 to ±50 7000 -25 to +85
KH231AI 12Lead TO-8 185 ±1 to ±5 3000 -25 to +85
KH231AK 12Lead TO-8 185 ±1 to ±5 3000 -55 to +125
KH231AM 12Lead TO-8 185 ±1 to ±5 3000 -55 to +125
KH232AI 12Lead TO-8 220 ±1 to ±5 3000 -25 to +85
KH232AM 12Lead TO-8 220 ±1 to ±5 3000 -55 to +125
KH300A CDIP-24 105 ±1 to ±40 3000 -25 to +85
KH560AI CDIP-24 215 ±5 to ±80 2600 -25 to +85
KH563AI CDIP-24 215 ±5 to ±80 3300 -25 to +85
KH600AI 12Lead TO-8 1100 Fixed 14dB 13000 -40 to +85
  • Exar
  • Semiconductors|Integrated Circuits|IC-Amplifier
发布日期: 2015-09-04 | 更新日期: 2015-09-04