Exascend SI2 Series Solid State Drives (SSDs)
Exascend SI2 Series Solid State Drives (SSDs) bring industrial-grade ruggedness to the legacy SATA-III interface with MLC NAND Flash and unique technologies across the 2.5”, M.2 (2280, 2260, and 2242) and mSATA form factors. By combining MLC Flash, industrial-grade components, and the SATA-III interface, the SI2 is an ideal long-term solution for impeccable reliability and performance in demanding applications.Series highlights:
- A long-term solution for legacy SATA-III
- Industrial MLC NAND Flash and components
- Wide-temperature configuration (-40ºC to +85ºC)
- Available in 2.5", M.2 (2280, 2260, and 2242), and mSATA form factors
Features
- Wide temperature range
Uncompromised wide-temperature support made possible by industrial design, careful BOM selection, as well as stringent in-house manufacturing and validation. - SuperCruise
Exascend's unique firmware algorithm optimizes the free block availability and usage ratio while prioritizing and regulating response time, thus ensuring consistently high performance. - Configurable performance and power
Enables the storage device's power consumption and thermal profile to be modified to achieve the highest performance-to-thermal and performance-to-power ratios.
- Unlimited over-provisioning
Allows over-provisioning to be configured to achieve specific performance and endurance levels without being limited to certain thresholds as with other module houses. - AES-256
Provides a high level of data security with military-grade encryption – perfectly suited for applications where security is a top priority.
Applications
- Industrial
- Mission-critical
- Transportation
- Telecommunications
- Edge computing
Specifications
- Physical information
- 2.5”, M.2 (2280, 2260, 2242), and mSATA form factors
- SATA-III (6.0Gbps) interface
- 240GB to 3840GB storage capacity
- MLC NAND Flash
- 5V±5%; 3.3V±5% input voltage
- Active <5W; Idle <0.9W power consumption
- Performance
- 530MB/s maximum sequential read
- 530MB/s maximum sequential write
- 80,000IOPS maximum 4K random read
- 70,000IOPS maximum 4K random write
- Reliability/endurance
- -40°C to +85°C operational temperature
- -45°C to +90°C storage temperature
- 1 sector per 10^17 bits read UBER
- 2400 TBW (max.)
- 2,000,000 hours MTBF
- 3-year warranty
发布日期: 2021-02-22
| 更新日期: 2022-03-11