Advanced Energy / Excelsys CS1000 Fanless Power Supplies

Advanced Energy / Excelsys CS1000 Fanless Power Supplies are highly efficient, 1000W, single-output, convection-cooled power supplies that eliminate acoustic noise, vibration, and the need for baseplate cooling. The CS1000 power supplies offer a variety of features for increased performance, efficiency, and reliability for mission-critical applications. The lightweight power supplies are suited for use in a wide range of medical treatment applications, as well as vibration-sensitive clinical, diagnostic, and industrial applications. The CS1000 series offers conversion efficiencies of up to 94%, as well as a 24W bias supply voltage of 5V or 12V. The power supplies are available with 24V or 48V single outputs, operate off universal AC input voltage of 90VAC to 264VAC, and come in a compact 1U package.

The devices provide intelligent analog and digital control and monitoring with PMBus. Control and monitoring features include AC fail, global remote/off, output voltage/current control, and protection features, such as overvoltage, overcurrent, short circuit, and overtemperature.

The CS1000 devices are available in M and S versions. The CS1000M is certified for IEC 60601-1 3rd edition and IEC 60601-1-2 4th edition (EMC) for medical applications and provides 2x MOPP, 4kVAC primary to secondary isolation, as well as <300μA leakage current. The CS1000S carries IEC 60950 safety approvals and is also certified for the IEC 62368-1 safety standard for industrial applications.

Features

  • High power density (1000W) in a U-channel
  • Intelligent digital power offers flexibility with analog and digital controls (PMBus)
  • User selectable (5V/12V) 24W always on auxiliary power output
  • User- and field-configurable
  • Fanless, no acoustic noise or vibrations
  • High reliability and efficiency (94%)
  • Optional low leakage (<150µA)
  • Natural convection cooling
  • N+1 redundancy ready
  • 5-year warranty
  • Meets industrial and medical standards
  • Full safety agency approvals

Applications

  • Medical
    • Clinical diagnostic equipment
    • Medical lasers
    • Dialysis equipment
    • Radiological imaging
    • Clinical chemistry
  • High reliability
    • Harsh industrial electronics
    • Radar (naval- and ground-based)
    • Communications
    • Test and measurement
  • Industrial
    • Test and measurement
    • Industrial machines
    • Automation equipment
    • Printing
    • Telecommunications
    • Audio equipment

Specifications

  • Electrical
    • 85VAC to 264VAC input voltage range
    • 25A input current, depending on model
    • 1000W output power, depending on model
    • Output voltage options
      • 22V to 28V
      • 44V to 56V
    • 1% nominal ripple and noise
  • 16-way connector interface, voltage control via potentiometer
  • Environmental
    • -40°C to +85°C operating/storage temperature range
    • 5% to 95% relative humidity
  • Dimensions (W x D x H)
    • 262mm x 127mm x 39.1mm (10.3" x 5" x 1.5") without lid
    • 262mm x 127mm x 40.8mm (10.3" x 5" x 1.6") with lid
发布日期: 2020-10-01 | 更新日期: 2026-05-12