Teledyne FLIR DM66 True RMS Digital Multimeter

Teledyne FLIR DM66 True RMS Digital Multimeter combines a rich feature set, precise measurements, and quality construction. The meter is easy to use and built to last, offering long-term stability for everyday use. The Teledyne FLIR DM66 offers low impedance (LoZ) mode to prevent ghost voltage from delivering false readings. The DM66 also measures frequency, diode, capacitance, and temperature, for a comprehensive feature set ideal for commercial electricians, automation field service, or electronics repair technicians.

Features

  • Safely check voltage with non-contact voltage detection
  • Measure both AC/DC voltage and current (A, mA, μA)
  • Diagnose faults with broad DMM test functions including variable frequency drive (VFD) mode and voltage range up to 600V
  • Compact design and easy-to-access buttons allow for single-hand operation
  • Integrated non-contact voltage detector with flashing backlight and audible indicator
  • Easy to navigate on-screen menu
  • Auto power off, MIN-MAX, AVG, relative mode, and data hold
  • 2m drop-tested
  • IP40 rated
  • CAT IV-300V, CAT III-600V safety category rating

Applications

  • Commercial
  • Automation field service
  • Electronics repair

Specifications

  • 200.0nF (±1.5%) and 10.00mF (±4.5%) capacitances
  • 600.0V (±2.0%) AC/DC LoZ volts
  • 50.00kHz (±0.1%) frequency counter
  • -40°C to +400.0°C (±1.0% + 1.0°C) temperature, Type-K thermocouple
  • 161mm × 8mm0 × 50mm in dimension
  • Limited lifetime warranty

Kit Contents

  • FLIR digital multimeter with integral probe holder
  • 2x AAA batteries
  • Silicone test leads
  • Alligator clips
  • Soft carrying case
发布日期: 2018-03-26 | 更新日期: 2023-01-27