Teledyne FLIR IM75 Insulation & DMM Combo Meter
Teledyne FLIR IM75 Insulation and DMM Combo Meter features a 4M to 20GΩ insulation resistance range, 1000VAC/DC voltage rating, and 40kHz frequency. The IM75 offers several specialty insulation modes, including polarization index, dielectric absorption, and earth bond resistance. Insulation tests can be performed instantly, continuously, as well as over a timed duration for an in-depth assessment. Teledyne FLIR IM75 Insulation and DMM Combo Meter has a bright, multi-color, LED display and durable double-molded construction. The series provides multiple ranges of resistant insulation test levels and a VFD mode for superior accuracy.Features
- Handheld insulation tester for installation, troubleshooting, and maintenance
- Multiple ranges of resistance insulation test levels (50V, 100V, 250V, 500V, and 1000V)
- Transmit readings to METERLiNK-enabled Teledyne FLIR thermal imaging cameras, or view real-time readings on Android or iOS devices with the free Teledyne FLIR Tools mobile app
- True RMS DMM measurements with 1000V range
- VFD mode for superior accuracy on variable controlled drive equipment
- Insulation modes:polarization index, dielectric absorption, and earth bond resistance
- Bright LED work lights to illuminate test areas and targets
- Multi-color LED display with compare mode makes pass/fail determinations easy
- Durable double-molded construction (IP54, 3m drop test)
Specifications
- 4M to 20GΩ insulation resistance range
- 50, 100, 250, 500, and 1000V insulation test voltages
- 40Ω to 40kΩ earth bond resistance
- 10mF capacitance rating
- 1000VAC/DC voltage rating
- 1000V VFD AC voltage
- 40kHz frequency rating
- IP54 rating
- 10m BLUETOOTH® range
- 99 internal memory storage locations
发布日期: 2014-10-22
| 更新日期: 2022-08-18