Ezurio BD070LIC3 7" Touchscreen TFT Displays & Kits
Ezurio BD070LIC3 7" Touchscreen TFT Displays and Kits offer 1280×800 resolution using the Tianma TM070JDHG30-00 panel with 5-point PCAP multi-touch. The touchscreen features an I2C interface and Chemically Hardened Glass using a Goodix GT911 touch controller. The touchscreen driver is integrated with all Ezurio kernels.The display kits include items such as a daughter board, a cable that interfaces with all Ezurio boards, PCAP, and a PlexiGlass stand.
Specifications
- TFT display
- 7" size
- 1280 (RGB) x 800 resolution
- 24-bit RGB interface
- 16.7M color depth
- a-Si technology type
- 0.117mm2 pixel pitch
- RGB vertical stripe pixel configuration
- SFT Display Mode with Normally Black
- HC surface treatment (up polarizer)
- 161.0mm x 107.0mm x 3.35mm (WxHxD) LCM
- Driving TFT LCD panel
- 3.0V to 3.6V digital supply voltage range
- 8.0V to 13.5V analog supply voltage range
- 15.7V to 16.3V gate-on voltage range
- -7.1V to -6.5V gate-off voltage range
- 3.45V to 3.65V common electrode driving signal with the VR Knob
- TFT driving backlight
- 9.3V typical forward voltage, 10.2V maximum
- 140mA typical forward current
- 1302mW typical backlight power consumption, 1428mW maximum
- 10,000-hours minimum lifetime
- 21x LEDs
- 25mA maximum backlight forward current for each LED
- 40-pin LVDS electrical interface
- 20MHz to 80MHz clock frequency range
- 80° typical viewing angle, 70°C minimum
- 35ms typical response time, 40ms maximum
- 75 typical uniformity, 70% minimum
- 50% typical NTSC, 45% maximum
- 400cd/m2 typical luminance, 320cd/m2 typical
- -20°C to +70°C operating temperature range
TFT Block Diagram
Additional Resources
发布日期: 2023-05-24
| 更新日期: 2024-04-02