Ezurio DVK-BT850 BLUETOOTH® 4.2 Development Kit
Ezurio DVK-BT850 BLUETOOTH® 4.2 Development Kit provides a platform for rapid prototyping of Ezurio BT850-SA and Ezurio BT850-ST Bluetooth 4.2 Dual-Mode USB HCI Modules. The included Development Board provides simple, easy-to-use access to the various hardware interfaces and configuration options for the module. The DVK-BT850 Development Kit allows early development testing of the features and functionality of BT850 Modules before designing one of the Modules onto a host PCB.The DVK-BT850 allows the Ezurio Bluetooth Module to be connected to a PC via the USB port. The USB port provides power and allows the user to configure and control the BT850 Module. The DVK-BT850 Development Board also features a DC-in jack with a Low Dropout Regulator (LDO) to convert input voltage to 3.3V. The operation voltage range of the LDO is from 2.5V to 5.5V, and the current consumption is 1A maximum.
Kit Contents
- DVK-BT850 Development Board with either BT850-SA or BT850-ST Module
- Ezurio 0600-0040 u.FL 2dBi Antenna (Only supplied with DVK-BT850-ST Development Kit)
- Insert card with links to datasheet, utilities, schematics, and application notes
- USB Cable
- Stand-offs (4)
- Screw nuts (4)
Board Layout
发布日期: 2018-06-08
| 更新日期: 2024-04-02