Ezurio Sterling-LWB Development Boards

Ezurio Sterling-LWB WiFi / 802.11 Development Boards assist with the development and evaluation of the Sterling-LWB modules. The Sterling-LWB dev board comes with SD card form factor for simple connectivity with NXP i.MX 6 and other platforms. Ezurio Sterling-LWB dev boards are 2.4GHz and have an external U.FL port or Chip Antenna connector.

Features

  • Simple and fast way to add both Wi-Fi and BLE v4.2 connectivity to your microcontroller-based design
  • Now validated with the STM32F411 MCU and can be migrated to other popular MCUs
  • Comprehensive reference platform features a carrier board for easy connectivity with the STM32F411 Discovery Kit
  • Extensive documentation and software examples, TiWiConnect™ cloud connectivity and ModuleLink™ mobile app
  • Utilize the Popular WICED™ SDK by Cypress

Block Diagram

Block Diagram - Ezurio Sterling-LWB Development Boards
发布日期: 2016-08-11 | 更新日期: 2024-04-05