TDK Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Features

  • Significantly increased power density
  • Reduction of losses caused by proximity effect and eddy currents
  • Improved thermal performance
  • Temperature stability up to +180°C

Applications

  • LLC transformers and resonance chokes
  • Flyback transformers
  • Storage chokes
  • General power conversion where a large air gap is needed
  • PFC chokes for active PFCs
    • Boundary conduction mode (BCM)
    • Critical conduction mode (CrCM)
    • Discontinuous conduction mode (DCM)

Videos

Standard Cores

TDK Ferrite Cores & Accessories

P Half Core

View P Half Products

发布日期: 2019-12-18 | 更新日期: 2026-04-06