Fair-Rite ETD Cores
Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.Features
- Low losses
- Low loss over a wide temperature range
- Good stability across load conditions
- An economical choice for transformers and inductors
- Uniform cross-sectional area throughout the core
- Winding area that minimizes winding losses
- Excellent winding capability
- Low cost winding
- Good heat dissipation
Applications
- Forward converter transformers
- Differential mode inductors
- Power transformers
发布日期: 2013-10-24
| 更新日期: 2020-12-15