Fairview Microwave Full Detent SMP Smooth Bore CM Adapters
Fairview Microwave Full Detent SMP Smooth Bore CM Adapters are constructed with durable stainless steel and are suitable for general-purpose testing. These adapters feature an SMP male to SMP male gender configuration and operate at 40GHz. Specifications include a VSWR of 1.3:1, straight body geometry, 50Ω impedance, and an SMP interface that meets MIL-STD-348. Fairview Microwave Full Detent SMP Smooth Bore CM Adapters are suitable for general-purpose test equipment and operate in a -65°C to +165°C temperature range.
Features
- Configuration
- Full detent SMP male connector 1
- Smooth bore CM SMP male connector 2
- 6.35mm width (SM8794)
- 5.97mm width (SM8796)
- VSWR 1.3:1 maximum up to 40GHz
- SMP interface meets MIL-STD-348
- Gold-played beryllium copper contact
- Straight body geometry
- Durable stainless steel
- 50Ω impedance
- -65°C to +165°C operating temperature range
- Suitable for general-purpose test equipment
发布日期: 2025-12-12
| 更新日期: 2025-12-24