Fairview Microwave Inner & Outer DC Blocks

Fairview Microwave Inner and Outer DC Blocks offer frequency ratings of up to 23GHz, 50Ω impedance, and an operating voltage of up to 200V. These blocks feature an SMA or N connector and have an inner or outer conductor that offers good insertion loss. Commonly used to filter out unwanted DC signals, these DC blocks allow AC drive signals to pass through, improving the overall signal-to-noise ratio (SNR). Fairview Microwave Inner and Outer DC Blocks are suitable for ground loop elimination and test and measurement applications.

Features

  • SMA or N connectors
  • Inner or outer conductor
  • Blocking capacitor
  • Good insertion loss
  • Filters out unwanted DC signals
  • Eliminates ground loops
  • Improves SNR
  • Suitable for test and measurement
发布日期: 2025-12-12 | 更新日期: 2026-01-13