Fairview Microwave N Female Adapters
Fairview Microwave N Female Adapters offer three types of configurations: N to N, N to TNC, and N to BNC. The adapters offer a maximum frequency rating of 18GHz, 50Ω impedance, straight body geometry, and various mounting methods. These N female adapters can be utilized to enable connections between two connector types that would otherwise not mate. Fairview Microwave N Female Adapters are suitable for general-purpose test applications and rack-mounted equipment.
Features
- Common
- 50Ω impedance
- Straight body geometry
- Enables connection between two connector types
- SM3514
- N female connector 1
- BNC male connector 2
- 1.2:1 VSWR up to 4GHz
- 0.3μm minimum contact plating
- FMAD1115
- N female connector 1
- N female connector 2
- 4-hole flange mount method
- 1.35:1 up to 11GHz
- SM8310
- N female connector 1
- N female connector 2
- 1.2:1 VSWR up to 3GHz
- N interface meets MIL-STD-348A
- SM4030
- N female connector 1
- N female connector 2
- Bulkhead mount method
- 1.5:1 VSWR up to 12.4GHz
- SM4033
- N female connector 1
- N female connector 2
- Bulkhead mount method
- 1.3:1 VSWR up to 18GHz
- SM4140
- N female connector 1
- TNC male connector 2
- 1.4:1 VSWR up to 11GHz
- N interface meets MIL-STD-348
- FMAD1244
- N female connector 1
- N female connector 2
- 4-hole flange mount method
- 1.2:1 VSWR up to 18GHz
Applications
- General-purpose testing
- Rack-mounted equipment
发布日期: 2025-12-12
| 更新日期: 2026-01-13