Fairview Microwave Precision SMA & TNC Male Adapters

Fairview Microwave Precision SMA and TNC Male Adapters offer various configurations and maximum frequency ratings up to 27GHz. These adapters feature 50Ω impedance, straight body geometry, stainless steel construction, a precision design, and gold-plated contacts. RF adapters are used to enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment. Fairview Microwave Precision SMA and TNC Male Adapters are suitable for general-purpose testing and precision test and measurement applications.

Features

  • SM4983
    • SMA male connector 1
    • SMA female connector 2
    • 1.15:1 maximum VSWR
    • DC to 27GHz frequency range
  • SM4985
    • SMA male connector 1
    • SMA male connector 2
    • 1.15:1 maximum VSWR
    • DC to 27GHz frequency range
  • FMAD1209
    • SMA male connector 1
    • TNC female connector 2
    • 1.2:1 maximum VSWR
    • DC to 18GHz frequency range
  • FMAD1239
    • TNC male connector 1
    • TNC female connector 2
    • 1.15:1 maximum VSWR
    • DC to 18GHz frequency range

Applications

  • Connector savers
  • General-purpose testing
  • Precision test and measurement
发布日期: 2025-12-12 | 更新日期: 2026-01-14