Fairview Microwave RA SMA Adapters
Fairview Microwave RA SMA Adapters come in four configurations: SMA female to N male, SMA female to TNC male, SMA male to SMA female, and SMA male to SMA male. These adapters feature a right-angle design that facilitates easier connections in tight spaces. Constructed with durable materials, these adapters are suitable for general-purpose testing. Fairview Microwave RA SMA Adapters enable connections between two connector types that would otherwise not mate. The adapters also protect connectors on expensive equipment where the number of connect and disconnect cycles is high.
Features
- Common
- 50Ω impedance
- Right-angle body geometry
- Suitable for general-purpose testing
- SM4216
- SMA female connector 1
- N male connector 2
- VSWR of 1.2:1 maximum up to 4GHz
- 1.3μm minimum contact plating
- SM4730
- SMA female connector 1
- TNC male connector 2
- VSWR of 1.2:1 maximum up to 6GHz
- SM5265
- SMA male connector 1
- SMA female connector 2
- VSWR of 1.3:1 maximum up to 12.4GHz
- SM7567
- SMA male connector 1
- SMA female connector 2
- VSWR of 1.25:1 maximum up to 6GHz
- 50μin minimum contact plating
- FMAD1116
- SMA male connector 1
- SMA male connector 2
- VSWR of 1.3:1 maximum up to 18GHz
发布日期: 2025-12-12
| 更新日期: 2026-01-13