Fanstel BT832 Series BLE Bluetooth® 5 Modules

Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.

• Develop your BLUETOOTH® 5 products using BT832, a low-cost BLUETOOTH® 5 module with Cortex M4F
BT832F BLUETOOTH® 5.0 module for 270 meters average range, at 7.5 mA peak current
BT832X (nRF52832 + power amplifier module) for 1170 meters average range
BT832XE (nRF52 832 + power amplifier + u.FL module), when an external antenna is required. BT832XE is the longest range BLUETOOTH® 5 module, 1350 meters, Omni directional

Features

  • BT832, nRF52832 BLUETOOTH® 5 modules
    • SoC: Nordic nRF52832 QFAA
    • Cortex M4F processor with 512KB flash, 64KB RAM
    • BLUETOOTH® range: 75 to 140 meters; average range: 100 meters
    • Size: 14x16x1.9mm
    • Hybrid pins: 16 castellated and 24 LGA
    • 32 GPIOs
    • Certification: FCC, IC, CE, QDID

  • BT832X, nRF52832 Bluetooth 5 module with power amplifier
    • SoC: Nordic nRF52832 QFAA with Skyworks SKY66112
    • Cortex M4F processor with 512 KB flash, 64KB RAM
    • BLUETOOTH® range: 1060 to 1320 meters; average range: 1170 meters
    • Size: 15x28x1.9mm
    • Hybrid pins: 16 castellated and 24 LGA
    • 29 GPIOs
    • Certification: FCC, IC, QDID; Pending: CE 
  • BT832F, nRF52832 BLUETOOTH® 5 module 
    • SoC: Nordic nRF52832 QFAA
    • Cortex M4F processor with 512 KB flash, 64KB RAM
    • BLUETOOTH® range: 220 to 330 meters; average range: 270 meters
    • Size: 15x20.8x1.9mm
    • Hybrid pins: 16 castellated and 24 LGA
    • 32 GPIOs
    • Certification: FCC, IC, CE, QDID

  • BT832XE, nRF52832 BLUETOOTH® 5 module with power amplifier, u.FL connector 
    • SoC: Nordic nRF52832 QFAA with Skyworks SKY66112
    • Cortex M4F processor with 512KB flash, 64KB RAM
    • u.FL connector for external antenna
    • BLUETOOTH® range with ANT060 antenna: 1350 meters; Omni directional antenna
    • Size: 15x28x1.9mm
    • Hybrid pins: 16 castellated and 24 LGA
    • 29 GPIOs
    • Certification: FCC, IC, QDID; Pending: CE 

BlueNor in Bluetooth 5 mesh network

Fanstel BT832 Series BLE Bluetooth® 5 Modules
发布日期: 2018-06-07 | 更新日期: 2022-08-12