Fanstel LN60E & LN60G Modules

Fanstel LN60E and LN60G Modules integrate a Nordic nRF9160 LTE SIP module with a Fanstel BLUETOOTH® Low Energy 5.1 or 5.2 / Thread / Zigbee® module. These modules also feature a u.Fl connector for an external LTE antenna, an integrated GPS antenna with amplifier, or a u.FL for an external GPS antenna and a SIM card connector. This enables faster time to market with reduced development costs. Fanstel Bluetooth modules are available with a power amplifier and a range of >4500m or 2.8 miles.

Features

  • LN60E
    • nRF9160-SICA SoC supports both LTE-M and NB-IoT
    • u.FL connector for external LTE antenna
    • u.FL connector for external GPS antenna
    • SIM connector onboard
    • SIM interface for external eSIM
    • M.2 connector, B key, 67 pins
  • LN60E840E 
    • Includes all LN60E features
    • BT840E BLE 5 module with Cortex M4F, 1MB flash/256KB RAM
    • CryptoCell-310 coprocessor
    • Bluetooth range with ANT060, +6dBi antenna
  • LN60G
    • nRF9160-SICA SoC supports both LTE-M and NB-IoT
    • u.FL connector for external LTE antenna
    • Integrated GPS antenna with receiver amplifier
    • SIM connector onboard
    • SIM interface for external eSIM
    • M.2 connector, B key, 67 pins
  • LN60G840F
    • Includes all LN60G features
    • BT840F BLE 5 module with Cortex M4F, 1MB flash/256KB RAM
    • CryptoCell-310 coprocessor
发布日期: 2020-12-30 | 更新日期: 2024-12-09