Fastron 0603AQC Wire-wound Ceramic Chip Inductors
Fastron 0603AQC Wire-wound Ceramic Chip Inductors are designed for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits. These inductors offer gold flash pad metallization for better solderability and a higher production yield. The 0603AQC ceramic chip inductors encapsulation provides surface mount assembly and winding. These inductors are available in compact sizes (from 0402 to 1812) and in reel packaging. The 0603AQC ceramic chip inductors feature PCB mount mounting style, ceramic core material, and AEC-Q200 qualification. These inductors operate within the -40°C to 140°C temperature range, 95mΩ maximum DC resistance, and 2.4GHz self-resonant frequency. The 0603AQC ceramic chip inductors are ideally used in mobile telecommunication, wireless communication, automotive subsystems, and LC resonant circuits such as oscillators and signal generators.Features
- PCB mount mounting style
- Ceramic core material
- AEC-Q200 qualification
- Wirewound core type
- Reel packaging
Specifications
- -40°C to 140°C temperature range
- 95mΩ max DC resistance
- 2.4GHz self-resonant frequency
- 1.6A maximum DC current
- 27nH inductance
- 5% tolerance
Applications
- Used in LC resonant circuits such as oscillators and signal generators, impedance matching, and RF filters
- Mobile Telecommunication:
- GSM
- CDMA
- TCDMA
- Cordless phones
- 2-way radio
- Automotive Subsystems:
- TPMS
- Keyless Entry
- Anti-Theft
- GPS
- Wireless communication:
- W-LAN
- WIFI
- WIMAX
- RFID
- BLUETOOTH®
- Non-magnetic versions for medical imaging applications: ASM series
Mechanical Drawing
发布日期: 2024-01-11
| 更新日期: 2024-01-25