Fastron 0603FLP Semi-Shielded Wire-Wound Chip Inductors

Fastron 0603FLP Semi-Shielded Wire-Wound Chip Inductors are AEC-Q200 compliant in a smaller-sized package (1.7mm x 1.0mm x 0.8mm) than Fastron's standard 0603 chip inductors. This compact size makes Fastron 0603FLP ideal for designs requiring an ultra-low profile in a limited space with reasonable current capacity. These wire-wound chip inductors use a ferrite core, enameled copper wire, and a semi-shielding epoxy cap. These chokes are ideal for automotive applications and micropower conversion designs where reliability, efficiency, cost-effectiveness, and dimensions are key factors. Fastron 0603FLP features tinned terminals and offers a 1μH to 15μH inductance range and a maximum rated current of 580mA. These inductors can self-heat within a -40°C to +125°C operating temperature range.

Features

  • Ferrite core used in conjunction with enameled copper wire and a semi-shielding epoxy cap
  • 1.7mm x 1.0mm x 0.8mm dimensions, smaller than standard 0603 chip inductors
  • Tinned terminals
  • Capable of self-heating within the operating temperature range
  • AEC-Q200 compliant

Applications

  • Automotive
  • Micropower conversion designs

Specifications

  • 1μH to 15μH inductance range
  • 580mA maximum rated current
  • -40°C to +125°C operating temperature range
发布日期: 2024-02-23 | 更新日期: 2024-03-06