Fastron 07P Plugable Inductors

Fastron 07P Plugable Inductors come in both shielded and unshielded variations, with a tube design that protects the winding. The 07P series offers a 100µH to 8200µH inductance range, 5MHz maximum SRF rating, and 50mA to 460mA rated DC current. Fastron 07P Plugable Inductors are ideal for DC-DC converters and electronic instruments, such as digital amplifier LPFs and signal filtering applications.

Features

  • Shielded and unshielded variations
  • Tube design protects winding

Applications

  • DC-DC converters
  • Electronic instruments
    • Digital amplifier LPF
    • Signal filtering

Specifications

  • 100µH to 8200µH inductance range
  • 50mA to 460mA DC current
  • 5MHz maximum SRF rating
  • Shielded and unshielded options
  • 500mΩ to 33Ω DC resistance

Dimensions (MM)

Mechanical Drawing - Fastron 07P Plugable Inductors
发布日期: 2020-10-28 | 更新日期: 2024-06-06