Fastron 1616FP Power Inductors

Fastron 1616FP Power Inductors are wire-wound unshielded chip size inductors with pre-tinned terminals. These inductors offer up to 100μH inductance, 2350mΩ maximum DCR, ±20% tolerance, and up to 2.80A rated current. The 1616FP inductors feature a vertical ferrite core, a reflow soldering method, and operate from -40°C to 150°C temperature range. These power inductors are lead-free and RoHS compliant. The 1616FP power inductors are ideal for use in AC-DC converters, DC-DC converters, LED lighting, portable devices, and handheld electronics.

Features

  • Up to 100μH inductance
  • Up to 2350mΩ maximum DCR
  • ±20% tolerance
  • Up to 2.80A rated current
  • Vertical ferrite core
  • -40°C to 150°C operating temperature range (including component self-heating)
  • Moisture Sensitivity Level 1 (MSL 1), indicating unlimited floor life at ≤30°C/85% relative humidity
  • Pre-tinned terminals
  • Include tin as a top layer
  • Lead-free
  • RoHS compliant
  • 4.2mm x 4.2mm x 1.88mm dimensions

Applications

  • DC-DC converters
  • AC-DC converters
  • LED backlighting
  • Portable devices
  • Handheld electronics

Mechanical Diagram

Mechanical Drawing - Fastron 1616FP Power Inductors
发布日期: 2025-05-14 | 更新日期: 2025-06-17