Fastron 1812CMF/E Common-Mode Filter Chip Inductors

Fastron 1812CMF/E Common-Mode Filter Chip (CMC) Inductors protect differential signal paths from common-mode disturbances. The inductors feature two coupled windings wound, providing a symmetrical coil. These Fastron CMC inductors target applications in automation, industrial, and automotive. 1812CMF/E is useful in data-line filters, Ethernet networking, CAN-Bus, USB, wideband noise suppression, and EMC circuit protection for incoming radiation and outgoing noise emission.

Features

  • Protects differential signal paths from common-mode disturbances
  • Two coupled windings wound for a symmetrical coil
  • Ferrite plate on top of the ferrite core closes the magnetic circuit and allows accurate pick-and-place assembly
  • 1812 case size
  • -40°C to +105°C operating temperature range

Applications

  • Industrial
  • Automation
  • Automotive

Specifications

  • Single channel
  • 200µH inductance
  • 10kHz impedance
  • 30% tolerance
  • 4.5Ω maximum DC resistance
  • 10MHz self-resonant frequency
  • 4.7mm x 3.4mm x 2.85mm (LxWxH)
  • 100kHz test frequency

Packaging Specification Schematic

Mechanical Drawing - Fastron 1812CMF/E Common-Mode Filter Chip Inductors
发布日期: 2025-02-18 | 更新日期: 2025-02-24