Fastron 5A SMD Beads

Fastron 5A SMD Beads feature exceptional EMI/RFI shielding and low impedance characteristics. These chip ferrite beads offer high resistance to heat and humidity and can be soldered using reflow and wave soldering technologies. The SMB/001 measures 4.2mm x 3.2mm x 2.7mm, while the SMB/002 measures 8.75mm x 3.15mm x 2.65mm Fastron 5A SMD Beads are RoHS compliant and ideal for tuning and EMI filtering.

Features

  • 5A rated DC current (max.)
  • RoHS compliant
  • SMB/001 measures 4.2mm x 3.2mm x 2.7mm
  • SMB/002 measures 8.75mm x 3.15mm x 2.65mm

Applications

  • Tuning
  • EMI filtering
发布日期: 2010-12-16 | 更新日期: 2022-03-11