Fastron Power Inductor Engineer Kits

Fastron Power Inductor Engineer Kits help streamline the design process and work with a wide variety of application fields, including automotive. These kits work with power or chip inductors and feature up to 10,000µH inductance and a broad range of tolerances. Fastron Power Inductor Engineer Kits offer ease of handling because each value compartment is labeled and removable.

Features

  • Work with wide variety of application fields, including automotive
  • Helps streamline design process
  • Works with chip or power inductors
  • 1µH to 10,000µH inductance range
  • Broad range of tolerances
  • Each value compartment is labeled and removable for ease of handling
发布日期: 2020-12-07 | 更新日期: 2025-07-07