Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors
Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors are designed for power and signal applications with current ratings of up to 5A per circuit. These connectors are available for dual row and 2 to 24 power circuits, and 2 to 12 signal for wire-to-board applications. The receptacle housings allow wire-to-board configurations, and the board-mounted vertical headers support wire-to-board interconnections. Crimp, snap-in receptacle contacts are used to terminate 30AWG to 16AWG wires, and wave soldering headers are available with through-hole configurations. The 3.0 series is backward mateable with traditional 3mm power connectors if the signal pin is absent. Applications for Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors include communications, data, consumer, industrial, and instrumentation.Features
- Separated power and signal contacts
- Flexible modular design
- Backward mateable with traditional 3mm power connectors if the signal pin is absent
- Signal contact in 2mm pitch and power contact in 3mm pitch
- Power pin is separated by signal pin in center position, offers better heat dissipation and current rating capability
- Enlarged active latch with low thumb-latch operation provides a secure locking mechanism
- Signal pin with lower insertion and extraction force than power pin
- High retention force for the terminal within the housing
- UL 94V-0 flammability-rated LCP material
- RoHS compliant and lead free
Applications
- Communications
- Data
- Consumer
- Industrial
- Instrumentation
发布日期: 2015-04-01
| 更新日期: 2022-03-11