FCL Components FID-550 Resistive Touch Panels
FCL Components FID-550 Resistive Touch Panels are a superior long life using a unique construction method offering improved life over typical technologies. The FID-550 achieves data by sensing data input only on the glass layer and typically allowing a 10x improvement in product life.These resistive touch panels with excellent specification and high quality are gained by using Anti-Newton ring technology and high-reliability materials. The resistive touch panels are available in touch options pen/finger, pen only, finger only, and light touch types. These panels offer a transparency of 80% (typical) and are RoHS Compliant.
Features
- Superior quality standard 4 wire resistive analog touch panel
- Excellent specification and high quality
- Anti Newton ring technology
- High-reliability materials
- Pen/finger, pen only, finger only, light touch types available
- 80% typical transparency
- RoHS compliant
发布日期: 2008-02-26
| 更新日期: 2024-02-29