Festo CMMT-AS Servo Drives

Festo CMMT-AS Servo Drives offer an ultra-compact design with precise force, speed, and position control. With seamless connectivity and advanced control, the CMMT-AS servo drives and the EMMT-AS servo motor work together to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two components are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo CMMT-AS Servo Drives enable the configuration of standard safety functions without the need for software and are sustainable in operation due to energy recovery. The series is suitable for point-to-point and interpolating motion and Ethernet-based bus systems and can be smoothly integrated into the controller environments of manufacturers via the included controller-specific function blocks.

Features

  • Ultra-compact design
  • Precise force, speed, and position control
  • Multiprotocol variant CMMT-x-MP integrates all fieldbuses (Profinet, EtherCAT, Ethernet/IP, and Modbus) in one servo drive hardware
  • Auto-tuning supports easy commissioning and automatically optimizes control behavior of rotary and linear motions
  • Optimized, cost-effective sizes
  • With safety functions
  • Configuration of standard safety functions without software
  • Optimal performance with servo motor EMMT-AS
  • Universal applications
  • Sustainable in operation due to energy recovery
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Automated machines and systems
  • Industrial
  • Ethernet-based bus systems

Videos

Product Overview

Infographic - Festo CMMT-AS Servo Drives

Dimensions

Mechanical Drawing - Festo CMMT-AS Servo Drives
发布日期: 2025-11-19 | 更新日期: 2025-12-29