Festo EAMM-U Motor Mounting Kits
Festo EAMM-U Motor Mounting Kits are available in a wide range of combinations to fit specific application needs. These kits are designed for coupling motors and axes using friction-locking and allow the couplings to transmit the drive energy of the motor to the axes. Festo EAMM-U Motor Mounting Kits can be connected to Festo motors as well as third-party motors. These mounting kits are ideal for desktops, factory automation, small parts handling, testing and inspection, robotics, and other applications.
Features
- Used for coupling motors and axes using friction-locking
- Allows couplings to transmit drive energy of motor to axes
- Can be connected to Festo motors or third-party motors
- Wide range of possible combinations
- Planning tool Electric Motion Sizing helps find the right combination
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Applications
- Assembly systems
- Testing and inspection systems
- Measuring machines
- Press-in operations
- Desktops
- Small parts handling
- Electronics
- Factory automation
- Construction
- Agriculture
- Food and beverage
- Robotics
发布日期: 2025-12-01
| 更新日期: 2026-01-06