Festo ERMO Rotary Actuators
Festo ERMO Rotary Actuators are compact electric rotary units with a robust output flange and an integrated motor with a gear stage. The series is ideal as a precise front unit for handling solutions and as a compact rotary table in space-optimized systems. Additional features include motor control with an encoder for high angular accuracy and robust output bearings that absorb high forces and torques. Festo ERMO Rotary Actuators include a backlash-free pre-stressed rotating plate with good axial eccentricity and concentricity properties. The ERMO series offers quick and accurate installation for a wide range of applications.
Features
- Integrated motor with gear stage for compact design
- Motor control with encoder to achieve high angular accuracy
- Backlash-free pre-stressed rotating plate with good axial eccentricity and concentricity properties
- Robust output bearings for absorbing high forces and torques
- Quick and accurate installation
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Applications
- Rotating and positioning parts
- Simple rotary indexing tables
- As rotary axis in multi-axis applications
发布日期: 2025-12-01
| 更新日期: 2026-01-06