Festo NEBL Connecting Cables
Festo NEBL Connecting Cables connect electric drives to the power supply at the M12 T-coded plug. These cables are suitable for energy chains and for voltage relaying with CPX-AP-I modules. The design features a cable sheath for strain relief and IP65/IP67 protection when assembled. Festo NEBL Connecting Cables are cULus listed and based on the EN 61076-2-111 standard.
Features
- For power supply connections
- Suitable for energy chains
- Connects electric drives to power supply at M12 T-coded plug
- Suitable for voltage relaying with CPX-AP-I modules
- IP65/IP67 protection in assembled state
- Cable sheath provides strain relief
- Based on standard EN 61076-2-111
- cULus listed (OL)
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Product Design
Contact Assignment
发布日期: 2025-12-03
| 更新日期: 2026-01-06