Festo Trunnion Products

Festo Trunnion Products include the DAMT mounting kit and the LNZG support, both of which are RoHS compliant. The DAMT kit can be attached at any position along the profile barrel of the cylinder and is constructed from galvanized steel for hardiness. The LNZG trunnion support is made of anodized aluminum material and features a plastic plain bearing. Both types of these trunnion products are designed to provide an ideal fit within Festo's portfolio of electromechanical actuators, motors, drive controllers, and control systems.

Features

  • DAMT
    • Trunnion mounting kit
    • For mounting anywhere along cylinder profile barrel
    • Galvanized steel material
  • LNZG
    • Trunnion support
    • Anodized aluminum material
    • Plastic plain bearing
  • All types
    • RoHS compliant
    • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
发布日期: 2025-12-05 | 更新日期: 2026-01-06