Fluke 1732 and 1734 Three-Phase Energy Loggers

Fluke 1732 and 1734 Three-Phase Electrical Energy Loggers are ideal for discovering when and where energy is being consumed. The meters can be used to locate sources of energy in a facility and discover electrical energy waste. The Fluke Connect® app can be used with the units to access and share data remotely. An Energy Analyze software package allows users to compare multiple data points over time and build a complete picture of energy usage.

Features

  • Automatically capture and log voltage, current, power, power factor, energy and associated values
  • View data locally on the instrument, via Fluke Connect mobile app and desktop software or through your facilities’ WiFi infrastructure
  • Power instrument directly from the measured circuit
  • Highest safety rating in the industry: 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
  • Measure all three phases with included 3 flexible current probes
  • More than 20 separate logging sessions can be stored on the instruments
  • Quick, guided, graphical setup ensures user captures the right data every time, and the intelligent verification function indicates correct connections have been made, reducing user uncertainty
  • Perform convenient in-the-field analysis and data checks with full graphical display
  • Capture the right data every time with a quick, guided, graphical setup and reduce uncertainty about your connections with the intelligent verification function
  • Complete "in-the-field" setup through the front panel or Fluke Connect with no need to return to the workshop for download and setup or to take a computer to the electrical panel
  • Connect other Fluke Connect devices to the Fluke 1734 to simultaneously log up to two other measurement parameters, virtually any parameter available on a Fluke Connect wireless digital multimeter or module
  • Energy Analyze Plus application software lets user download and analyze every detail of energy consumption with our automated reporting

Videos

发布日期: 2017-03-08 | 更新日期: 2022-06-24