Fluke ii500 Acoustic Imagers

Fluke ii500 Acoustic Imagers are an all-in-one tool for visualizing leaks, partial discharge, and mechanical issues. Fluke ii500 Acoustic Imagers allow users to check for leaks during a typical maintenance routine, even during peak operation hours. The ii500 lets technicians see sound while scanning hoses, fittings, and connections for leaks. A built-in acoustic array of tiny, sensitive microphones generates a spectrum of decibel levels per frequency. Based on this output, an algorithm calculates a sound image, known as SoundMap™, that is superimposed on a visual image. The SoundMap is automatically adapted depending on the frequency level selected so that background noise is filtered out. This SoundMap technology makes detecting compressed gas leaks simple.

Features

  • SoundSight™ technology converts sound waves to a visual image
  • Acoustic imaging - blended live SoundMap with visual image
  • 7" 1280px x 800px LCD display with capacitive touchscreen
  • LEAKQ™ mode - leak quantification with on-device estimated leak size and cost indications

Applications

  • Compressed air and gas leak detection
  • Industrial environments
  • Remote inspection
  • Predictive maintenance

Specifications

  • 1-10 LeakQ scale
  • 2kHz to 52kHz frequency range
  • Up to 50m (164 feet) detection range
  • 0.3MP visual camera resolution
  • 6 hours of battery life
  • 20GB memory

Product Highlights

Infographic - Fluke ii500 Acoustic Imagers

Using the Imager in Four Easy Steps

Chart - Fluke ii500 Acoustic Imagers
发布日期: 2025-06-24 | 更新日期: 2025-07-07