Fluke Networks IntelliTone™ Pro 200 LAN Toner, Tracer, & Probe
Fluke Networks IntelliTone™ Pro 200 LAN Toner, Tracer, and Probe provides digital and analog toning in one tool to quickly and reliably locate and isolate hidden or bundled voice, data, and video cables and wire pairs, including on active networks. The IntelliTone built-in pair tester identifies open, shorted, and crossed pairs, while the signal strength indicator LEDs are designed to easily identify individual cables that are bundled with other cables. The SmartTone™ analog toning technology changes tone to isolate individual wire pairs, effectively tracing and locating voice, audio, and video cabling. Fluke Networks IntelliTone Pro 200 LAN Toner, Tracer, and Probe allows users to identify and troubleshoot cable services, potentially saving considerable time.Features
- Digital and analog toning in one
- Locates cables quickly and easily
- Locates hidden cables
- Quickly isolates the right cable or pair
- Overcomes noise and saves hours of time
- Tone on live networks safely and effectively
- Verifies conductor continuity with cablemap
- Identifies and troubleshoots cable services
- Available as individual pieces or as a kit
- SmartTone analog toning technology
- Isolates individual wire pairs precisely by changing tone when shorted
- Effectively traces and locates voice, audio, and video cabling
- IntelliTone digital toning technology
- Ends network cable location confusion, decisively rejects noise and false signals
- Network cable tracer locates cables on active networks, even when terminated at switch
- Isolates cable and wiring within bundles, despite cable bleed
- Confirms cable location, verifies cable continuity, and detects cable faults (opens, shorts, and reversed pairs) in one step
- Signal strength indicator LEDs help identify one cable that is bundled with other cables
- Probe has built-in pair tester to identify open, shorted, and crossed pairs
Applications
- Copper cabling media, including shielded (STP) and UTP cable
- 75Ω or 50Ω coaxial cable
- 2-conductor control, security, generic cabling
- 10 Base-T or 10/100/1000 Base-T datacom networks
Products Available
- MT-8200-61-TNR toner comes with coax F connector adapter, RJ11 and RJ45 patch cables, test leads with alligator clips, lanyard, quick-start guide, and 9V battery
- MT-8200-63A probe comes with RJ11 and RJ45 patch cables, lanyard, quick-start guide, and 9V battery
- MT-8200-60-KIT includes toner and probe, coax F connector adapter, 2x RJ11 and 2x RJ45 patch cables, test leads with alligator clips, 2x lanyards, quick-start guide, and 2x 9V batteries
Product Overview
Application Examples
Resources
发布日期: 2025-09-30
| 更新日期: 2025-10-07