Fluke SMFT-1000 Multifunction PV Tester & Analyzer

Fluke SMFT-1000 Multifunction PV Tester and Performance Analyzer is an all-in-one test solution to verify PV system performance and safety and to expedite client reporting. The SMFT-1000 tests that PV systems perform to their optimal power output and operate safely with the Fluke SMFT-1000 multifunction tester with I-V curve tracing. Designed for PV professionals that provide installation, commissioning, and maintenance services to systems that operate at 1000VDC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ Software, measurement data from solar site installation and commissioning testing can be easily imported, organized, and analyzed for effortless reporting without having to bring a laptop onsite.

Features

  • Full sequence safety testing – IEC 62446-1 Category 1:
    • Protective resistance earth RLO
    • Voltage on open circuit, including polarity VOC
    • Short circuit current ISC
    • Insulation resistance RINS
  • System performance testing – IEC 62446-1 Category 2:
    • I-V Curve tracing and software analysis with TruTest™
    • Irradiance, temperature, tilt, cardinal direction

Specifications

  • ≥200mA (≤2Ω + Rcomp) test current 
  • 4VDC to 10VDC test voltage 
  • Polarity reversing
  • Up to 3Ω test lead zero (Rcomp
  • 0°C to 50°C operating temperature 
  • -30°C to +60°C (batteries removed) storage temperature 
  • Up to 2000m operating and storage altitude 
发布日期: 2023-05-26 | 更新日期: 2023-06-15