Fluke Solmetric PV Module Lifts

Fluke Solmetric PV Module Lifts are cost-effective systems for moving PV modules onto a rooftop safely and quickly. These lifts feature a pulley assembly that attaches to the top of a ladder and a brake that prevents the module from sliding back down the ladder in case the bottom operator releases the rope too quickly. Additionally, the ramps allow the modules to slide gently over any discontinuities in the ladder surface, and the easy operation ensures ease of use while protecting the operators and the modules. Fluke Solmetric PV Module Lifts enable installers to meet OSHA ladder safety standards and can be set up in less than 5 minutes by one person.

Features

  • Reduces fatigue and increases safety
  • Enables installers to meet OSHA ladder safety standards
  • Sets up in less than 5 minutes by one person
  • Lightweight, rugged, reliable construction
  • No motor or engine issues
  • Available with 60' or 80' rope based on needs

Kit Contents

  • Pulley assembly
  • Module handle assembly
  • 3x ramps (3)
  • 60' or 80' rope
  • Duffle bag
发布日期: 2024-03-18 | 更新日期: 2024-05-08