FRAMOS FPA-A/P22-Kit Processor Adapter Kit

FRAMOS FPA-A/P22-Kit Processor Adapter Kit includes all components required to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FRAMOS FPA-A/P22-Kit is compatible with the NVIDIA Jetson Orin Nano and Orin/Xavier NX Developer Kits, the Raspberry Pi 5 and Compute Modules, and other 3rd-party boards that utilize the same 22-pin FPC interface and pinout. Comprehensive support is provided for all Sensor Modules in the NVIDIA Jetson family, offering reference implementations of MIPI CSI-2 (D-PHY) drivers and example ISP configurations. The software package enables embedded software engineers to access the communication and streaming systems, ensuring optimal image capture in memory. All sensor drivers and device tree overlays are open source, allowing customization and extension to meet the specific requirements of any application.

Features

  • Includes everything needed to connect one FSM:GO or FSM+FSA to devices with the popular 22-pin FPC interface
  • Versatile compatibility
  • Includes an adapter, cabling, and mounting material to piggy-back to one sensor module
  • Supports 4-lanes of MIPI CSI-2 per interface
  • External access to synchronization and timing signals
  • Test points to all other sensor signals
  • Synchronization and timing signal access
  • Enhanced signal management
  • Flexible interfaces
  • Dynamic configuration
  • Robust design

Applications

  • Embedded vision systems
  • Artificial intelligence and machine learning
  • Industrial automation
  • Robotics and drones

Kit Contents

  • FPA-A/P22-V2 - FPA for single sensor module (stackable) with PixelMate™ to 22-pin FFC (4-lane CSI-2 pinout)
  • FMA-CBL-FFC22-0.2m-V1 - FFC cable 200mm for FPA-A/P22 connection to processor boards
  • FMA-CBL-MPB125-150/5 - FPA sync cable to bridge multiple sensor modules, two Picoblade (1.25mm/5-pin), 150mm
  • FMA-CBL-MPB125/FL-150/6 - FPA IO cable, Picoblade (1.25mm/6-pin) to flying/tinned leads, 150mm
  • FMA-SCW/01-KIT - Screws/spacers for direct stacking of two FSM/FFA (four mounting holes)

Assembly

Mechanical Drawing - FRAMOS FPA-A/P22-Kit Processor Adapter Kit

FSM Ecosystem

Infographic - FRAMOS FPA-A/P22-Kit Processor Adapter Kit
发布日期: 2025-01-20 | 更新日期: 2025-01-29