FTDI Chip VNC2 Debug Module
FTDI VNC2 Debug Module is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the FTDI Vinculum-II (VNC2) USB host controller device. This module consists of a miniature board with a USB mini-B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. The VNC2 debug module can be used to program and debug firmware running on the VNC2 device. The FTDI VNC2 Debug Module connects to the VNC2 device via a 6-way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2-based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their VNC2-based hardware need to have a similar compatible male connector on their hardware.Features
- One USB mini-B type socket to connect with a PC
- Onboard FTDI FT232R, which provides conversion from USB to serial interface for VNC2 debug port
- Low USB bandwidth consumption
- USB 2.0 Full Speed compatible
- UHCI/OHCI/EHCI host controller compatible
- 5V power output to V2DIP-x module (if needed)
- USB powered
- Programming and debugging for VNC2 IC designs
- Power and traffic indicator LEDs
- Six-way, keyed connector to support V2DIPx-x development modules
- Pb free, RoHS compliant
- Operating temperature range: -40°C to +85°C
Applications
- Enable firmware programming of VNC2 devices on V2DIPx-x development modules and custom VNC2 based hardware
- Debug firmware code running on a VNC2 device
Module Layout
Dimensions
发布日期: 2012-03-01
| 更新日期: 2022-03-11